Bott Cabinet 9, Steel, 1.6 m x 650mm x 1.3 m, Red
- RS Stock No.:
- 663-711
- Mfr. Part No.:
- 40022133.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP270,828.94
(exc. VAT)
PHP303,328.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP270,828.94 |
*price indicative
- RS Stock No.:
- 663-711
- Mfr. Part No.:
- 40022133.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 208.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 208.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to offer a robust storage solution, featuring a heavy-duty reinforced steel housing that can support a total capacity of up to 1.5 tonnes. This cabinet comprises nine fully extending drawers, ensuring easy access to tools and equipment. Boasting a clean and professional appearance, its durable powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red makes it not only functional but also aesthetically pleasing. With dimensions of 1300mm in width, 650mm in depth, and 1600mm in height, this versatile storage unit is ideal for any workspace, helping to maintain organisation and efficiency without compromising on style.
Durable sheet steel construction ensures long lasting performance
Nine drawers allow for ample storage space tailored for various tools and equipment
100 percent extension capability for full access to drawer contents
Drawer configurations include various heights providing flexibility for diverse storage needs
Attractive powder coated finish in light grey and crimson red for a professional look
Designed with a maximum drawer load capacity of 75kg ensuring reliable use
Compact dimensions fit conveniently in any workspace environment
Easy to clean and maintain supporting a tidy workspace
Related links
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Red
