Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.3 m, Red
- RS Stock No.:
- 662-594
- Mfr. Part No.:
- 40022135.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP295,477.82
(exc. VAT)
PHP330,935.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP295,477.82 |
*price indicative
- RS Stock No.:
- 662-594
- Mfr. Part No.:
- 40022135.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 229kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 229kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to provide robust and efficient storage solutions, featuring 11 heavy-duty drawers suitable for various organisational needs. Constructed with a reinforced steel housing, it supports a total capacity of up to 1.5 tonnes, ensuring it withstands the demands of professional environments. The cabinet offers a combination of functionality and aesthetic appeal, finished in a durable powder coat that features a striking crimson red with light grey accents. It is ideal for maximising workspace without compromising on storage quality. Each drawer has a specified capacity of 75kg, accommodating an array of tools and equipment securely and effectively.
Robust construction with a reinforced steel housing for enhanced durability
11 drawers of varying heights to facilitate organised storage of different items
Drawers fully extend to ensure easy access to contents promoting efficiency in usage
Attractive dual tone colour scheme in crimson red and light grey for superior aesthetics
Surface finished with durable powder coating ensuring resistance to wear and tear
Designed to maximise space with a compact footprint while offering substantial storage
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Red
