Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.3 m, Red
- RS Stock No.:
- 661-658
- Mfr. Part No.:
- 40030029.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP314,337.33
(exc. VAT)
PHP352,057.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP314,337.33 |
*price indicative
- RS Stock No.:
- 661-658
- Mfr. Part No.:
- 40030029.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Weight | 259.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 11 | ||
Weight 259.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 11 drawers is designed to optimise storage solutions in commercial and industrial environments. Featuring a robust reinforced steel housing, it supports a total capacity of up to 1.5 tonnes. Each drawer offers 100% extension for easy access to tools or materials, while the diverse drawer configurations cater to various storage requirements. Finished in a durable powder coat with a striking crimson red and light grey, this cabinet not only provides functionality but also adds an aesthetic appeal to your workspace. Its compact dimensions of 1300x750x1600mm make it an ideal choice for maximising space efficiency without compromising on storage capacity.
Constructed from heavy duty sheet steel for superior durability
Supports up to 75 kg load capacity per drawer for reliable performance
11 drawers of varying heights making it versatile for different tools and documents
100% extension drawers provide full access which ensuring convenience for users
Finished in high quality powder coat for enhanced longevity and resistance to wear
Compact dimensions allow for flexible placement in any workspace
Striking colour scheme of crimson red and light grey for a modern look
Related links
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
