Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 664-027
- Mfr. Part No.:
- 40030029.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP314,337.33
(exc. VAT)
PHP352,057.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP314,337.33 |
*price indicative
- RS Stock No.:
- 664-027
- Mfr. Part No.:
- 40030029.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Weight | 259.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 11 | ||
Weight 259.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 11 drawers is designed for optimum storage efficiency and organisation in any workspace. With a robust construction featuring a heavy duty, reinforced steel housing, this cabinet can support a remarkable total capacity of up to 1.5 tonnes. Each of the fully extending drawers is crafted for easy access, allowing you to store tools and supplies with varying heights, making it an ideal solution for both industrial and office environments. Finished in a durable powder coat paint, available in light grey and anthracite grey, this cabinet not only promises functionality but also complements any modern workspace aesthetic. Its thoughtfully designed dimensions, at 1300mm wide, 750mm deep, and 1600mm high, ensure that it fits seamlessly into your storage plans.
Heavy duty reinforced steel housing ensures unparalleled durability
11 fully extending drawers provide versatile storage options
Drawer load capacity of 75kg ensures safe storage of heavier tools and equipment
Available in a stylish powder coated finish in RAL 7016 anthracite grey and RAL 7035 light grey
Thoughtful design allows for efficient organisation in compact spaces
Manufactured in the UK which ensuring quality and compliance with industry standards
Related links
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Light Grey
