Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 661-758
- Mfr. Part No.:
- 40030030.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP366,984.81
(exc. VAT)
PHP411,022.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP366,984.81 |
*price indicative
- RS Stock No.:
- 661-758
- Mfr. Part No.:
- 40030030.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Weight | 259.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 11 | ||
Weight 259.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 11 Drawers is a high-capacity, industrial-grade storage solution designed for demanding environments. With dimensions of 1300x750x1600 mm and a total load capacity of 200 kg, it offers enhanced vertical storage while maintaining a compact footprint.
11 drawers for organized, multi-level storage
Heavy duty steel construction for durability
Smooth drawer operation with secure locking system
Related links
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
