Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 661-234
- Mfr. Part No.:
- 40030029.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP314,337.33
(exc. VAT)
PHP352,057.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP314,337.33 |
*price indicative
- RS Stock No.:
- 661-234
- Mfr. Part No.:
- 40030029.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 259.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 259.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 11 drawers is designed for professional environments that demand robust storage solutions without compromising on style. Crafted with heavy duty reinforced steel, it provides a remarkable total capacity of up to 1.5 tonnes while ensuring smooth access to all contents through 100% extension drawers. With a versatile drawer configuration that accommodates various sizes, this cabinet serves as an ideal storage solution for workshop tools, office supplies, or equipment. Finished in a durable powder coat paint in a sleek light grey, the cubio cabinet not only adds functionality but also enhances the aesthetic of your workspace. Its generous dimensions of 1300x750x1600mm and practical features make it a reliable asset for any business.
Featuring 11 drawers with a high load capacity perfect for organising tools and materials
Each drawer provides optimal extension for easy access to stored items
Constructed from heavy duty sheet steel which ensuring long lasting durability under rigorous use
Versatile drawer heights can accommodate a variety of items catering to diverse storage needs
Ideal for both professional and industrial settings making it a versatile solution for any workspace
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
