Bott Cabinet 11, Steel, 1.6 m x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 663-540
- Mfr. Part No.:
- 40028041.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP211,716.12
(exc. VAT)
PHP237,122.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP211,716.12 |
*price indicative
- RS Stock No.:
- 663-540
- Mfr. Part No.:
- 40028041.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 193.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 193.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to provide efficient and robust storage solutions for professional environments. With its heavy-duty reinforced steel construction, this cabinet accommodates up to 1.5 tonnes of total weight, ensuring durability even under intense use. Featuring 11 fully extendable drawers of varying heights, it offers versatile organisation options for tools, materials, and office supplies. Its sleek powder-coated finish in RAL 7035 light grey not only enhances aesthetics but also adds corrosion resistance, making it suitable for both workshops and offices. With precise dimensions of 800x750x1600mm, this cabinet fits seamlessly into your workspace while delivering exceptional storage capacity and accessibility.
Multiple drawer configurations accommodate a range of items
Powder coated surface ensures durability and resistance to wear
Versatile drawer heights provide tailored storage solutions
Stylish light grey finish complements any workspace décor
Robust design made from sheet steel guarantees longevity
Compact dimensions optimise space while maximising storage efficiency
Related links
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Light Grey
