Bott Cabinet 11, Steel, 1.6 m x 750mm x 800 mm, Blue
- RS Stock No.:
- 663-669
- Mfr. Part No.:
- 40028041.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP211,716.12
(exc. VAT)
PHP237,122.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP211,716.12 |
*price indicative
- RS Stock No.:
- 663-669
- Mfr. Part No.:
- 40028041.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 193.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 193.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers versatile and robust storage solutions, designed to meet the demands of the most challenging work environments. With 11 fully extending drawers, this cabinet combines functionality with durability, boasting a heavy-duty reinforced steel housing that supports a substantial total capacity of up to 1.5 tonnes. Finished with a durable powder coat in a striking gentian blue and light grey, the cabinet not only ensures efficient organisation of tools and materials but also enhances the aesthetic of your workspace. Its thoughtful drawer configuration accommodates various items, making it a reliable addition to any workshop or industrial setting.
Heavy duty reinforced steel housing ensures longevity and stability
Fully extending drawers allow easy access to stored items
Cabinet features 11 drawers optimising space for organisational needs
Durable powder coat finish in gentian blue and light grey offers both style and protection
A range of drawer heights accommodates various tool and equipment sizes
Drawer load capacity of 75kg supports a diverse range of items
Designed for efficient use in workshops and industrial settings enhancing productivity
Related links
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
