Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 661-357
- Mfr. Part No.:
- 40029037.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP243,389.33
(exc. VAT)
PHP272,596.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP243,389.33 |
*price indicative
- RS Stock No.:
- 661-357
- Mfr. Part No.:
- 40029037.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Weight | 226.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Weight 226.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 11 drawers offers an exceptional storage solution designed for both durability and functionality. Constructed with a robust steel housing, this cabinet can support a remarkable total capacity of 1.5 tonnes, ensuring it meets the demands of any workspace. Each drawer extends fully, providing convenient access to items, while the carefully configured drawer heights accommodate various tools and materials with ease. Finished in RAL 7035 light grey, its sleek appearance complements any environment, making it an ideal choice for professional settings. This storage solution remains stable and sturdy, providing a reliable option for organising your essential equipment.
Heavy duty reinforced steel housing for long lasting durability
100 percent extension drawers for easy access to stored items
Versatile drawer configuration with 11 drawers of varying heights
Attractive powder coated finish in light grey for a professional aesthetic
Designed for optimal organisation of tools and materials with a range of drawer heights
Stable cabinet design ensures reliability in busy environments
Sleek contemporary style that fits seamlessly into any workspace decor
Related links
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
