Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.05 m, Red
- RS Stock No.:
- 661-281
- Mfr. Part No.:
- 40029037.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP243,389.33
(exc. VAT)
PHP272,596.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP243,389.33 |
*price indicative
- RS Stock No.:
- 661-281
- Mfr. Part No.:
- 40029037.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 226.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 226.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed for efficient storage and organisation, featuring 11 robust drawers housed in a heavy-duty, reinforced steel structure. This versatile cabinet offers a total capacity of up to 1.5 tonnes, making it ideal for both professional and industrial settings. Each drawer fully extends, allowing easy access to your tools and materials, whilst the durable powder-coated finish, available in a striking crimson red and light grey, ensures longevity and style. This cabinet fits seamlessly into any workspace while providing an elegant yet functional solution to your storage needs.
Crafted from robust sheet steel for enhanced durability
11 drawers provide ample storage for tools and equipment
Each drawer is designed with a load capacity of up to 75kg
Complete extension of drawers for easy accessibility
Finished in a durable powder coat paint to resist wear and tear
Available in two attractive colours: light grey and crimson red
Compact dimensions fit comfortably within diverse workspace setups
Lightweight design ensures ease of movement when necessary
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
