Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.3 m, Light Grey
- RS Stock No.:
- 663-727
- Mfr. Part No.:
- 40022135.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP295,477.82
(exc. VAT)
PHP330,935.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP295,477.82 |
*price indicative
- RS Stock No.:
- 663-727
- Mfr. Part No.:
- 40022135.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 229kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 229kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 11 drawers is expertly designed for both functionality and durability, making it an essential storage solution for any workshop or industrial space. Its robust, reinforced steel housing can accommodate up to 1.5 tonnes, ensuring that it can handle heavy loads with ease. Each of the 100% extended drawers is configured for optimal organisation, with varying heights to store a diverse range of tools and equipment. Finished in a striking light grey powder coat, this cabinet not only enhances your workspace aesthetically but is also built to withstand the rigours of everyday use.
Heavy duty steel construction delivers unmatched strength and durability
11 drawers of varying heights provide versatile storage options
Drawers offer a load capacity of 75 kg suitable for storing substantial tools and parts
Finished in stylish durable powder coat paint in RAL 7035 light grey
100 percent extension drawers facilitate easy access to stored items preventing clutter
Optimal drawer configuration maximises storage efficiency
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
