Bott Cabinet 11, Steel, 1.6 m x 650mm x 650 mm, Red
- RS Stock No.:
- 662-049
- Mfr. Part No.:
- 40019156.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP170,599.26
(exc. VAT)
PHP191,071.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,599.26 |
*price indicative
- RS Stock No.:
- 662-049
- Mfr. Part No.:
- 40019156.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Weight | 138.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 11 | ||
Weight 138.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly engineered to optimize workspace organization and storage efficiency. Designed with a robust reinforced steel housing, this cabinet accommodates a total load capacity of up to 1.5 tones while ensuring 100% extension of its 11 drawers. Its thoughtful configuration includes a variety of drawer heights tailored for storing an array of tools and materials, making it an essential addition to both workshop and industrial settings. Finished in a striking crimson red with a durable powder-coated surface, the cabinet not only promises longevity but also enhances the aesthetic appeal of your workspace. With ample dimensions of 650mm in width, depth, and a height of 1600mm, it is perfectly sized to fit various environments, delivering functionality alongside style.
Heavy-duty reinforced steel construction ensures durability and longevity
Total capacity of 1.5 tones accommodates a wide range of tools and equipment
11 completely extendable drawers provide easy access to stored items
Thoughtfully designed drawer configuration to optimize space and organization
Related links
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
