Bott Cabinet 9, Steel, 1.6 m x 750mm x 650 mm, Blue
- RS Stock No.:
- 662-632
- Mfr. Part No.:
- 40027045.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP162,259.01
(exc. VAT)
PHP181,730.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP162,259.01 |
*price indicative
- RS Stock No.:
- 662-632
- Mfr. Part No.:
- 40027045.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Weight | 155.55kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 9 | ||
Weight 155.55kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is an ideal storage solution tailored for maintaining organisation in workshops and workspaces. Designed to accommodate a diverse range of items, this cabinet features a robust, reinforced steel housing that supports an impressive total capacity of up to 1.5 tonnes. Its nine drawers cater to various sizes, ensuring that tools and materials are easily accessible and neatly stored. Finished in an elegant RAL 5010 gentian blue with RAL 7035 light grey accents, it not only serves a functional purpose but also enhances the aesthetic of your area. With a compact footprint it fits seamlessly into tighter spaces without compromising on storage capacity.
Sturdy steel construction ensures durability and a long lifespan
Nine drawers with varying heights accommodate a range of tools and equipment
Each drawer extends fully for easy access to stored contents
Comes with a powder coated finish for enhanced resistance against wear and tear
Stylish colour scheme of gentian blue and light grey suits professional environments
Designed in accordance with ergonomics for optimal user experience
Related links
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
