Bott Cabinet 9, Steel, 1.6 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 663-637
- Mfr. Part No.:
- 40019154.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,249.53
(exc. VAT)
PHP169,399.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,249.53 |
*price indicative
- RS Stock No.:
- 663-637
- Mfr. Part No.:
- 40019154.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Weight | 126.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 9 | ||
Weight 126.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed to organize your workspace efficiently. With a sturdy steel construction that boasts a heavy-duty capacity of up to 1.5 tones, this cabinet is ideal for keeping tools and supplies neatly arranged. Its nine fully extendable drawers, available in various heights, cater to diverse storage needs while ensuring easy access and excellent load distribution. Finished in a stylish powder coat featuring a light grey and anthracite grey color scheme, the cabinet not only provides practical storage but also enhances the aesthetic of any room. Measuring 650mm in width, depth, and 1600mm in height, it perfectly fits into smaller spaces while maximizing storage potential.
Heavy-duty reinforced steel housing provides durability and strength
Total capacity of up to 1.5 tones supports heavy storage requirements
Nine fully extendable drawers allow for optimal organization and easy access
Drawer configurations accommodate various item sizes with weights up to 75kg
Related links
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
