Bott Cabinet 9, Steel, 1.6 m x 650mm x 650 mm, Blue
- RS Stock No.:
- 663-380
- Mfr. Part No.:
- 40011066.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,920.36
(exc. VAT)
PHP165,670.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,920.36 |
*price indicative
- RS Stock No.:
- 663-380
- Mfr. Part No.:
- 40011066.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Weight | 114.25kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 9 | ||
Weight 114.25kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is an essential addition to any workspace, expertly designed to provide efficient storage while ensuring durability. Built with a reinforced steel housing, this cabinet boasts a remarkable total capacity of 1.5 tones and features nine robust drawers that fully extend for easy access. Finished in an elegant combination of RAL 5010 gentian blue and RAL 7035 light grey, it not only adds aesthetic value but also withstands daily usage. Ideal for organizing tools and office supplies, this cabinet's compact dimensions of 650mm width, 525mm depth, and 1600mm height make it a versatile solution for various environments.
Constructed from heavy-duty sheet steel for maximum longevity
Total load capacity of up to 1.5 tones, perfect for extensive storage needs
Features nine drawers with full extension, providing easy visibility and access
Drawer configuration accommodates different storage needs, including multiple heights for versatile use
Powder-coated finish ensures durability and resistance to everyday wear and tear
Related links
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
