Bott Cabinet 9, Steel, 1.6 m x 525mm x 800 mm, Red
- RS Stock No.:
- 661-398
- Mfr. Part No.:
- 40012110.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,371.56
(exc. VAT)
PHP189,696.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,371.56 |
*price indicative
- RS Stock No.:
- 661-398
- Mfr. Part No.:
- 40012110.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Weight | 136.13kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 9 | ||
Weight 136.13kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to enhance workplace organization, featuring a robust construction with a reinforced steel housing that supports a remarkable total capacity of up to 1.5 tones. This unit includes nine extension drawers, perfectly engineered for efficient material storage and retrieval. Its thoughtful drawer configuration accommodates various tools and supplies, offering a blend of functionality and durability. Finished in a stylish powder coat paint in sultry crimson red and complemented by light grey accents, this cabinet not only serves a practical purpose but also adds a touch of modern elegance to your workspace. Its compact dimensions make it an ideal solution for both large and small environments, ensuring optimal use of space without compromising on utility.
Constructed from heavy-duty sheet steel for increased durability and security
Supports a total load capacity of 1.5 tones, making it suitable for heavy-duty use
Nine 100% extension drawers provide easy access to stored items
Drawer configurations include various heights, allowing for versatile storage options
Features a resilient powder-coated finish for long-lasting wear and resistance to scratches
Related links
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
