Bott Cabinet 11, Steel, 1.6 m x 525mm x 800 mm, Red
- RS Stock No.:
- 663-428
- Mfr. Part No.:
- 40012112.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP188,342.92
(exc. VAT)
PHP210,944.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188,342.92 |
*price indicative
- RS Stock No.:
- 663-428
- Mfr. Part No.:
- 40012112.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 143.74kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 143.74kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is designed for robust organization and efficient storage in any workspace. Constructed with a heavy-duty, reinforced steel housing, it boasts a total capacity of up to 1.5 tones. This cabinet features 100% extension drawers, allowing for easy access to tools and materials, ensuring safety and convenience. With its exemplifying dimensions of 800mm in width, 525mm in depth, and 1600mm in height, it elegantly combines functionality with a modern aesthetic, finished in a durable powder coat paint that enhances its resilience. This versatile storage solution is perfect for workshops, garages, and industrial settings where quality and durability are paramount.
Heavy-duty, reinforced steel construction ensures maximum durability and strength
Total capacity of up to 1.5 tones allows for substantial storage of tools and equipment
100% extension drawers provide full access to contents for improved usability
Elegant design in RAL 3004 crimson red and RAL 7035 light grey complements any environment
Drawer configuration includes varying heights, accommodating a wide range of items
Related links
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Light Grey
