Bott Cabinet 11, Steel, 1.6 m x 525mm x 800 mm, Grey
- RS Stock No.:
- 662-362
- Mfr. Part No.:
- 40012112.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP188,342.92
(exc. VAT)
PHP210,944.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188,342.92 |
*price indicative
- RS Stock No.:
- 662-362
- Mfr. Part No.:
- 40012112.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Weight | 143.74kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 11 | ||
Weight 143.74kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is designed to provide robust storage solutions in a compact footprint. Crafted from heavy-duty, reinforced steel, this cabinet offers exceptional durability and a remarkable capacity of up to 1.5 tones. Its thoughtful configuration includes various drawer heights, catering to diverse storage needs while ensuring 100% extension for easy access. Finished in a stylish light grey and anthracite grey powder coat, this cabinet not only delivers functionality but also adds a modern touch to any workspace. With external dimensions of 800mm width, 525mm depth, and 1600mm height, it stands as a practical yet visually appealing storage option, ideal for professional environments.
Constructed from reinforced sheet steel for exceptional strength
Featuring a total of 11 drawers, offering versatile storage solutions
Drawers are capable of accommodating a load capacity of up to 75kg each
Comprises drawer heights ranging from 100mm to 200mm for varied storage needs
Finished in a durable powder coat for enhanced resistance to wear
Related links
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Grey
