Bott Cabinet 11, Steel, 1.6 m x 525mm x 650 mm, Grey
- RS Stock No.:
- 663-874
- Mfr. Part No.:
- 40011067.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,628.91
(exc. VAT)
PHP169,824.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,628.91 |
*price indicative
- RS Stock No.:
- 663-874
- Mfr. Part No.:
- 40011067.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 120.78kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 120.78kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers a robust storage solution, featuring 11 fully extendable drawers designed to accommodate a total load capacity of up to 1.5 tones. Crafted from heavy-duty sheet steel with a durable powder-coated finish in both light grey and anthracite grey, this cabinet seamlessly combines functionality and aesthetics. With dimensions of 650mm in width, 525mm in depth, and 1600mm in height, it fits perfectly in various workspaces, providing versatile and efficient organization. The drawer configuration includes varied heights, catering to diverse storage needs while maintaining accessibility and order.
Constructed with reinforced steel for enhanced durability and strength
Features a total of 11 drawers, allowing for extensive storage options
Drawers extend fully, providing easy access to stored items
Powder-coated finish ensures a long-lasting, attractive appearance
Multiple drawer heights accommodate items of various dimensions
Related links
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
