Bott Cabinet 11, Steel, 1.6 m x 525mm x 650 mm, Blue
- RS Stock No.:
- 663-709
- Mfr. Part No.:
- 40011067.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,628.91
(exc. VAT)
PHP169,824.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,628.91 |
*price indicative
- RS Stock No.:
- 663-709
- Mfr. Part No.:
- 40011067.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Weight | 120.78kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 11 | ||
Weight 120.78kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for robust storage solutions, making it ideal for any workspace needing to optimize organization and accessibility. With a heavy-duty, reinforced steel housing boasting a remarkable capacity of up to 1.5 tones and 100% extension drawers, this cabinet ensures all your tools and equipment remain secure and easily reachable. It features eleven drawers of varying heights for versatile storage needs, finished in a durable powder coat paint in attractive light grey and gentian blue. Measuring 650mm wide, 525mm deep, and 1600mm high, this cabinet not only provides ample space but also enhances the aesthetic of any professional environment while ensuring durability.
Heavy-duty reinforced steel construction ensures long-lasting performance
Total capacity of up to 1.5 tones accommodates a range of items with ease
100% extension drawers allow for full access to stored contents
Eleven drawers in varied heights cater to diverse storage requirements
Related links
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Light Grey
