Bott Cabinet 9, Steel, 1 m x 750mm x 1.05 m, Blue
- RS Stock No.:
- 661-545
- Mfr. Part No.:
- 40029027.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP191,051.57
(exc. VAT)
PHP213,977.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,051.57 |
*price indicative
- RS Stock No.:
- 661-545
- Mfr. Part No.:
- 40029027.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 141.35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 141.35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers is designed to provide an efficient storage solution for heavy-duty requirements. Crafted with a robust steel housing, this cabinet boasts a remarkable capacity of up to 1.5 tonnes, ensuring durability and strength. Each of the 100% extension drawers can hold a substantial 75 kg, making it ideal for industrial environments where organisation and reliability are paramount. Finished in a sleek gentian blue with light grey accents, this cabinet not only offers functionality but also adds a professional aesthetic to your workspace. With precise dimensions of 1050 mm in width, 750 mm in depth, and 1000 mm in height, it fits seamlessly into your space while providing ample storage for tools and equipment.
Nine 100 percent extension drawers provide easy access to stored items
Each drawer has a load capacity of 75 kg ideal for heavy tools and equipment
Durable powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey ensures long lasting protection
Compact dimensions allow for efficient use of space without sacrificing storage
Designed specifically for industrial environments ensuring reliability and strength
Related links
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
