Bott Cabinet 7, Steel, 1 m x 650mm x 1.05 m, Blue
- RS Stock No.:
- 663-957
- Mfr. Part No.:
- 40021029.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,805.33
(exc. VAT)
PHP173,381.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,805.33 |
*price indicative
- RS Stock No.:
- 663-957
- Mfr. Part No.:
- 40021029.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 134.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 134.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is an expertly designed storage solution that caters to the needs of professionals seeking durability and efficiency. Constructed from heavy-duty, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it can handle even the most substantial workloads. Each drawer provides 100% extension for easy access and organisation, making it ideal for workplaces requiring meticulous organisation. Finished in a striking gentian blue and complemented by a light grey powder coat, this cabinet not only serves a functional purpose but also enhances the aesthetic of any work environment. The thoughtful drawer configuration allows a versatile storage solution tailored to diverse tools and items, ensuring a streamlined workspace.
Robust sheet steel construction ensures long lasting durability
Customisable drawer configuration includes various heights to suit different storage needs
Finished in powder coat paint for enhanced resistance to wear and tear
Stylish colour combination of gentian blue and light grey elevates workspace aesthetics
Designed with high load capacities of 75 kg for effective tool and item management
Ideal for professional settings providing efficient organisation and storage solutions
Related links
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Blue
