Bott Cabinet 7, Steel, 1 m x 650mm x 1.05 m, Light Grey
- RS Stock No.:
- 662-835
- Mfr. Part No.:
- 40021029.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,805.33
(exc. VAT)
PHP173,381.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,805.33 |
*price indicative
- RS Stock No.:
- 662-835
- Mfr. Part No.:
- 40021029.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 134.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 134.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is expertly designed to provide efficient storage solutions for industrial or workshop settings. Constructed from heavy-duty, reinforced sheet steel, it boasts a remarkable total capacity of up to 1.5 tonnes. The 100% extension drawers allow for easy access to your tools and materials, keeping your workspace organised. Finished in a robust powder coat in light grey, this cabinet not only enhances durability but also adds a sleek aesthetic to your environment. With various drawer heights accommodating different items, this cabinet is an essential asset for anyone seeking structured storage and superior craftsmanship.
Robust sheet steel construction ensures long lasting durability
Customisable drawer configuration includes various heights to suit different storage needs
Finished in powder coat paint for enhanced resistance to wear and tear
Stylish colour combination of gentian blue and light grey elevates workspace aesthetics
Designed with high load capacities of 75 kg for effective tool and item management
Ideal for professional settings providing efficient organisation and storage solutions
Related links
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
