Bott Cabinet 7, Steel, 1 m x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 663-361
- Mfr. Part No.:
- 40029021.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,645.82
(exc. VAT)
PHP185,523.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,645.82 |
*price indicative
- RS Stock No.:
- 663-361
- Mfr. Part No.:
- 40029021.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 149.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 149.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with seven drawers is designed to provide robust storage solutions, featuring a heavy-duty reinforced steel housing that can support a total capacity of up to 1.5 tonnes. This cabinet is ideal for both home and professional environments, ensuring that tools and supplies are safely organized and easily accessible. Each drawer offers full extension capabilities, enabling effortless retrieval of items, while the sleek design, finished in a durable powder coat in RAL 7035 light grey, adds a modern touch to any workspace. With varying drawer heights, this cabinet caters to diverse storage needs, making it a versatile addition to your organisation.
Seven spacious drawers accommodate different tools and materials
Constructed from reinforced steel for exceptional durability
100 percent extension drawers allow for easy access to stored items
Finished in resilient RAL 7035 light grey powder coat for longevity
Versatile drawer configurations to meet various storage requirements
Drawer load capacity of 75 kg ensures secure storage of heavier items
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Light Grey
