Bott Cabinet 8, Steel, 1 m x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 661-515
- Mfr. Part No.:
- 40029025.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP179,195.80
(exc. VAT)
PHP200,699.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,195.80 |
*price indicative
- RS Stock No.:
- 661-515
- Mfr. Part No.:
- 40029025.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Weight | 167.16kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Weight 167.16kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed to enhance your workspace by providing robust storage solutions. Crafted from reinforced steel, this cabinet boasts a total capacity of up to 1.5 tonnes, ensuring it can handle even your heaviest loads. With its fully extended drawers, accessing tools and materials becomes effortless. Finished in a sleek light grey powder coat, the cabinet not only promotes durability but also blends seamlessly into any professional environment. Its versatile drawer configuration caters to various storage needs, allowing for efficient organisation and easy retrieval of items. Perfect for workshops, garages, and industrial settings, this cabinet stands as a reliable companion in maintaining an orderly workspace.
Constructed from heavy duty sheet steel for enhanced durability
Features 100 percent extension drawers for easy access to stored items
Drawer configurations include various heights for versatile storage options
Finished in a durable powder coat for a professional and long lasting look
Light grey colour complements any workspace aesthetics
Designed for practicality in workshops garages and industrial environments
Each drawer can hold up to 75 kg ensuring robust performance
Related links
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Red
