Bott Cabinet 6, Steel, 1 m x 650mm x 1.05 m, Light Grey
- RS Stock No.:
- 663-354
- Mfr. Part No.:
- 40021227.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,609.64
(exc. VAT)
PHP165,322.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,609.64 |
*price indicative
- RS Stock No.:
- 663-354
- Mfr. Part No.:
- 40021227.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 128.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 128.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed to provide robust and efficient storage solutions for various workplace environments. With a heavy-duty reinforced steel housing, this cabinet offers an impressive total capacity of up to 1.5 tonnes, ensuring that it can accommodate your essential tools and equipment securely. Each drawer extends fully for easy access to contents and can bear a load of up to 75 kg, making it ideal for both small and large items. Finished in a durable powder coat paint in a light grey, its contemporary design fits seamlessly into any workspace. Measuring 1050 mm in width, 650 mm in depth, and 1000 mm in height, this cabinet is a practical addition to any industrial or office setting.
Made from reinforced sheet steel for enhanced durability
100 percent extension drawers provide full access improving organisation
Individual drawer capacity of 75 kg accommodating heavier tools
Finished in light grey with a durable powder coat for longevity
Compact dimensions make it suitable for limited spaces
The modern design integrates well with existing office or workshop decor
Includes a functional drawer configuration tailored for versatile storage needs
Related links
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
