Bott Cabinet 6, Steel, 800 mm x 650mm x 1.05 m, Light Grey
- RS Stock No.:
- 663-294
- Mfr. Part No.:
- 40021191.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,327.42
(exc. VAT)
PHP151,566.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,327.42 |
*price indicative
- RS Stock No.:
- 663-294
- Mfr. Part No.:
- 40021191.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 114.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 114.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is a robust storage solution designed to accommodate all your organisational needs. Constructed with heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, allowing for secure storage of a wide range of items. Each drawer offers 100% extension for easy access, with varying heights to accommodate different tools and supplies. Finished in a durable powder coat paint in a light grey shade, this cabinet not only enhances the workspace aesthetics but also ensures long-lasting protection against wear. Ideal for commercial environments, it provides multipurpose functionality with a stylish yet practical design.
Heavy duty steel construction ensures exceptional durability and reliability
100 percent extension of drawers facilitates effortless access to stored items
Drawer configuration includes multiple heights for versatile storage options
Powder coated finish enhances surface durability and aesthetic appeal
Light grey colour blends seamlessly into various workspace environments
Designed with six drawers catering to diverse organisational needs
Drawer load capacity of 75kg per drawer for heavy duty operation
Related links
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Light Grey
