Bott Cabinet 6, Steel, 800 mm x 650mm x 1.3 m, Light Grey
- RS Stock No.:
- 662-890
- Mfr. Part No.:
- 40022109.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP178,990.33
(exc. VAT)
PHP200,469.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,990.33 |
*price indicative
- RS Stock No.:
- 662-890
- Mfr. Part No.:
- 40022109.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 129.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 129.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is engineered to provide an exceptional storage solution, ideal for various workspaces. Its robust steel housing guarantees a remarkable total capacity of up to 1.5 tonnes, ensuring that heavy items can be stored securely. The cabinet features 100% extension drawers, offering easy access to stored tools and equipment. Designed with practicality in mind, it includes a thoughtful configuration of drawers in varying heights, allowing for organised storage of diverse items. Finished in a durable, powder-coated light grey, this cabinet seamlessly blends into any environment while maintaining its resilience against daily wear and tear.
Constructed with heavy duty sheet steel for enhanced durability
Features six drawers including a range of heights for versatile storage
Drawers extend fully for easy access to contents improving efficiency
Finished with a powder coat in RAL 7035 light grey for a sleek look
The cabinet is suitable for various commercial and industrial applications
Compact dimensions allow for space saving solutions in tight work areas
Each drawer has a load capacity of 75kg accommodating substantial weights
Related links
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Blue
