Bott Cabinet 6, Steel, 800 mm x 650mm x 1.3 m, Blue
- RS Stock No.:
- 663-707
- Mfr. Part No.:
- 40022109.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP178,990.33
(exc. VAT)
PHP200,469.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,990.33 |
*price indicative
- RS Stock No.:
- 663-707
- Mfr. Part No.:
- 40022109.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 129.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 129.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers robust storage solutions tailored for demanding environments. Constructed with a heavy-duty, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes, ensuring exceptional durability and stability. The cabinet features six drawers, designed for full extension, enabling easy access to contents even in tight spaces. Its thoughtfully organised drawer configuration accommodates various items, while the elegant powder coat finish in gentian blue and light grey not only enhances aesthetics but also provides protection against wear and tear. With dimensions of 1300x650x800mm, the cubio cabinet fits seamlessly into workshops, offices, or industrial settings, combining functionality with a modern look.
Heavy duty steel construction ensures lasting durability under heavy loads
Full extension drawers provide complete access to stored items for convenience
Drawer configuration includes varying heights for optimal organisation of diverse items
Stylish powder coating in gentian blue and light grey offers visual appeal and additional protection
Compact dimensions make it a versatile choice for various workspace configurations
Exceptional load capacity of 75kg per drawer allows for efficient storage of heavier tools
Related links
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Blue
