Bott Cabinet 6, Steel, 800 mm x 650mm x 1.3 m, Red
- RS Stock No.:
- 662-245
- Mfr. Part No.:
- 40022109.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP178,990.33
(exc. VAT)
PHP200,469.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,990.33 |
*price indicative
- RS Stock No.:
- 662-245
- Mfr. Part No.:
- 40022109.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 129.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 129.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is engineered for superior storage with six thoroughly designed drawers, providing an ideal solution for organising tools and equipment in both commercial and industrial settings. It boasts a robust reinforced steel housing that accommodates a total capacity of up to 1.5 tonnes, ensuring durability and longevity in demanding environments. Each drawer extends 100%, offering complete access to contents, and features varying heights to accommodate your storage needs effectively. Finished in a striking crimson red with light grey accents, this cabinet combines functionality and aesthetics, making it a valuable addition to any workspace.
Heavy duty steel construction ensures reliability and strength
100 percent drawer extension allows for full access to contents
Varied drawer heights accommodate a range of tools and items
Stylish powder coated finish in RAL 3004 and RAL 7035 enhances visual appeal
Designed for efficient storage with six drawers optimising space usage
Drawer load capacity of 75kg ensures safe storage of heavier items
Related links
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Red
