Bott Cabinet 6, Steel, 900 mm x 650mm x 1.3 m, Red
- RS Stock No.:
- 662-688
- Mfr. Part No.:
- 40022115.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP187,827.89
(exc. VAT)
PHP210,367.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187,827.89 |
*price indicative
- RS Stock No.:
- 662-688
- Mfr. Part No.:
- 40022115.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 136.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 136.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is an essential storage solution engineered for both functionality and style. This robust cabinet features a heavy-duty, reinforced steel housing capable of supporting a total weight of up to 1.5 tonnes. With 100% extension drawers, each designed for optimal accessibility, this cabinet is perfect for various professional environments. Finished in a striking crimson red and light grey powder coat, it not only offers durability but also elevates the aesthetic of your workspace. Ideal for tools, equipment, and parts, the cabinet's thoughtful drawer configuration balances capacity and organisation, making it an invaluable addition to any workshop or industrial setting.
Heavy duty reinforced steel construction ensures long lasting durability
100 percent extension drawers provide easy access to contents
Finished in durable powder coat paint for enhanced resistance to wear and tear
RAL 7035 light grey and RAL 3004 crimson red for a modern appearance
Designed for efficiency each drawer has a load capacity of 75kg
Related links
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Red
