Bott Cabinet 6, Steel, 1 m x 650mm x 1.3 m, Red
- RS Stock No.:
- 663-483
- Mfr. Part No.:
- 40022123.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP191,312.79
(exc. VAT)
PHP214,270.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,312.79 |
*price indicative
- RS Stock No.:
- 663-483
- Mfr. Part No.:
- 40022123.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 143.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 143.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is designed to offer robust storage solutions for both professional and industrial environments. Constructed from heavy-duty reinforced steel, this cabinet ensures durability and reliability, boasting a total capacity of up to 1.5 tonnes. With a powder-coated finish in striking crimson red and subtle light grey accents, it complements any workspace aesthetic. Each drawer is engineered for 100% extension, allowing for easy access to contents, while the diverse drawer height configurations enable effective organisation of tools and supplies. The cabinet stands at 1300mm wide, 650mm deep, and 1000mm high, making it a practical addition to optimise space efficiency without compromising on strength.
Features heavy duty reinforced steel construction for unmatched durability
Designed with 100 percent extension drawers for full access to items stored
Includes six drawers with varying heights for versatile storage options
Finished in a sleek powder coat to enhance longevity and aesthetics
Available in a bold crimson red with light grey for a modern look
Compact dimensions allow for space efficient placement in any environment
Related links
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Red
