Bott Cabinet 6, Steel, 1 m x 650mm x 1.3 m, Grey
- RS Stock No.:
- 662-136
- Mfr. Part No.:
- 40022123.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP191,312.79
(exc. VAT)
PHP214,270.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,312.79 |
*price indicative
- RS Stock No.:
- 662-136
- Mfr. Part No.:
- 40022123.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 143.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 143.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers an efficient solution for organising tools and supplies with its heavy-duty, reinforced steel housing. Designed for durability and functionality, this cabinet features six 100% extension drawers that can accommodate a total load of up to 1.5 tonnes. Available in a sleek anthracite grey with a secondary light grey finish, it fits seamlessly into modern workspaces. With dimensions of 1300x650x1000mm, it offers ample storage without taking up excessive floor space. Ideal for workshop environments, this cabinet enhances organisation while maintaining easy access to stored items.
Constructed from robust sheet steel for longevity
Each drawer can support a maximum load of 75kg ensuring safe storage for various items
Finished in a durable powder coat that resists wear and tear
Main colour scheme in RAL 7016 anthracite grey for a modern industrial look
Secondary finish in RAL 7035 light grey adds versatility to aesthetic design
Overall dimensions are compact yet spacious making it suitable for diverse workspace layouts
Related links
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Red
