Bott Cabinet 6, Steel, 1 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 661-772
- Mfr. Part No.:
- 40030094.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP223,279.68
(exc. VAT)
PHP250,073.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP223,279.68 |
*price indicative
- RS Stock No.:
- 661-772
- Mfr. Part No.:
- 40030094.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 159.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 159.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed for industrial environments. It features a reinforced steel housing with a total load capacity of up to 1.5 tons. The cabinet includes six drawers with 100% extension, allowing full access to stored items. Each drawer supports up to 75 kg and is finished in a durable powder coating for long-lasting use. Its dimensions are 1300 mm wide, 750 mm deep, and 1000 mm high.
75 kg load capacity per drawer
Full extension drawers for easy access
Powder-coated steel construction
Related links
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
