Bott Cabinet 6, Steel, 1 m x 750mm x 1.3 m, Blue
- RS Stock No.:
- 661-596
- Mfr. Part No.:
- 40030093.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP203,523.59
(exc. VAT)
PHP227,946.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP203,523.59 |
*price indicative
- RS Stock No.:
- 661-596
- Mfr. Part No.:
- 40030093.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 159.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 159.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 6 drawers is an exemplary storage solution designed to meet the demands of diverse organisational environments. Crafted with a robust, reinforced steel housing, this cabinet boasts a total capacity of up to 1.5 tonnes, ensuring unparalleled durability and resilience. Each drawer is engineered for 100% extension, allowing for easy access to all your stored items. Finished in a stylish powder coat in RAL 7035 light grey and RAL 5010 gentian blue, it not only offers outstanding strength but also enhances the aesthetic of your workspace. Its generous dimensions and thoughtful drawer configuration make it an ideal addition for professionals seeking efficiency and order.
Constructed from heavy duty sheet steel for enhanced durability
Configured with 6 drawers offering ample storage space
Each drawer has a load capacity of 75 kg perfect for heavy items
Features a mix of drawer heights to accommodate various tools and equipment
Powder coated finish for added protection and a sleek appearance
Available in contemporary colour options of gentian blue and light grey
Ideal for industrial and commercial settings requiring efficient organisation
Compact design with dimensions of 1300x750x1000 mm fitting seamlessly into your workspace
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 750mm x 650 mm, Blue
