Bott Cabinet 6, Steel, 1 m x 750mm x 1.3 m, Red
- RS Stock No.:
- 663-937
- Mfr. Part No.:
- 40030093.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP203,523.59
(exc. VAT)
PHP227,946.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP203,523.59 |
*price indicative
- RS Stock No.:
- 663-937
- Mfr. Part No.:
- 40030093.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 159.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 159.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with six drawers is designed for robust storage solutions, enabling efficient organisation in any workspace. Constructed from heavy duty, reinforced steel, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring resilience and longevity. The cabinet features fully extending drawers available in various height configurations specifically designed for easy access and optimal utilisation of space. Finished in a striking powdered coat with a pleasing RAL 3004 crimson red and RAL 7035 light grey palette, it seamlessly blends functionality with aesthetic appeal.
Durable powder coated finish enhances protection against wear and tear
Reinforced steel housing ensures strength and stability in demanding environments
100% extension drawers grant full access to contents improving efficiency
Available drawer heights of 100mm 150mm and 200mm cater to various storage requirements
Main and secondary colours create an appealing contrast adding to the product's visual appeal
Designed to accommodate a drawer load capacity of 75kg ideal for heavy tools and items
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Red
