Bott Cabinet 7, Steel, 1 m x 650mm x 1.3 m, Red
- RS Stock No.:
- 663-311
- Mfr. Part No.:
- 40022125.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP204,809.60
(exc. VAT)
PHP229,386.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP204,809.60 |
*price indicative
- RS Stock No.:
- 663-311
- Mfr. Part No.:
- 40022125.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 152.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 152.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed for efficiency and durability, tailored to meet the storage needs of various work environments. With a robust reinforced steel housing, it boasts a total capacity of up to 1.5 tonnes, ensuring it can handle heavy-duty storage requirements. The cabinet features 100% extension drawers, providing easy access to all contents. Its thoughtfully designed drawer configuration includes multiple heights to accommodate different items, making it an adaptable storage solution. Finished in a professional powder-coated surface, it not only offers a striking appearance in crimson red and light grey but also ensures longevity and resistance to wear.
Constructed from heavy duty sheet steel for exceptional strength and durability
Designed with 100 percent extension drawers for maximum accessibility
Finished in a high quality powder coat enhancing resistance to scratches and chemicals
Available in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey
Each drawer has an individual capacity of 75kg accommodating diverse items without compromising safety
Related links
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Red
