Bott Cabinet 5, Steel, 1 m x 650mm x 1.3 m, Red
- RS Stock No.:
- 662-091
- Mfr. Part No.:
- 40022121.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP177,816.16
(exc. VAT)
PHP199,154.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,816.16 |
*price indicative
- RS Stock No.:
- 662-091
- Mfr. Part No.:
- 40022121.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 131kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 131kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is designed to provide robust and efficient storage solutions for various workspaces. Constructed with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes. The product features 100% extension drawers, allowing easy access to items stored within. Finished in a durable powder coat paint, it combines functionality with aesthetic appeal, making it suitable for both industrial and office environments. With a precise drawer configuration, this cabinet ensures effective organisation while maintaining a sleek profile in light grey and crimson red.
Heavy duty reinforced steel construction ensures long lasting durability and strength
100 percent extension drawers provide complete accessibility to stored items
Drawers available in a versatile configuration for efficient arrangement
Finished in a powder coat paint for added resistance to wear and tear
A visually appealing design enhances workspace aesthetics while maintaining functionality
Each drawer has a load capacity of 75kg to handle substantial weights with ease
Designed to meet diverse storage requirements in various professional environments
Related links
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Red
