Bott Cabinet 6, Steel, 800 mm x 650mm x 1.05 m, Grey
- RS Stock No.:
- 663-217
- Mfr. Part No.:
- 40021191.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,327.42
(exc. VAT)
PHP151,566.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,327.42 |
*price indicative
- RS Stock No.:
- 663-217
- Mfr. Part No.:
- 40021191.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 114.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 114.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is expertly designed for robust storage solutions in any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for storing tools and equipment securely. Each drawer provides 100% extension, allowing easy access to your items, while the thoughtfully configured drawer heights accommodate various storage needs. Finished in a striking powder coat paint, the cabinet combines practicality with aesthetics, offering both anthracite grey and light grey options. This cabinet measures 1050mm in width, 650mm in depth, and stands 800mm tall, solidifying its place as a staple in any professional environment.
Constructed from heavy duty sheet steel for enhanced durability
Equipped with 100 percent extension drawers for full access to contents
Drawer heights are varied to cater to diverse storage requirements
Finished with durable powder coat paint in stylish colours
Designed with a number of drawers that offers efficient organisation
Ideal for various items accommodating a maximum load capacity of 75kg per drawer
Related links
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
