Bott Cabinet 6, Steel, 800 mm x 750mm x 1.05 m, Grey
- RS Stock No.:
- 663-851
- Mfr. Part No.:
- 40029085.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,477.42
(exc. VAT)
PHP161,814.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,477.42 |
*price indicative
- RS Stock No.:
- 663-851
- Mfr. Part No.:
- 40029085.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 127.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 127.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is designed to provide efficient and organised storage solutions in any workspace. Constructed from robust sheet steel, this cabinet features a reinforced housing capable of supporting a remarkable total load of up to 1.5 tonnes. Its drawers extend fully for easy access and are variably configured to accommodate a range of items, making it an essential addition for those seeking to optimise their storage capabilities. Finished in a sleek powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only offers functionality but also adds a touch of modern elegance to any environment. With reinforced construction and a delightful colour scheme, it's the ideal choice for those who prioritise both form and function in their storage solutions.
Heavy duty reinforcement offers exceptional durability under large loads
Six fully extending drawers enable easy access to stored items
Drawer configuration provides versatility for different storage needs
Powder coated surface promotes a resilient and appealing finish
Related links
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Grey
