Bott Cabinet 6, Steel, 1 m x 650mm x 1.05 m, Red
- RS Stock No.:
- 661-478
- Mfr. Part No.:
- 40021227.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,609.64
(exc. VAT)
PHP165,322.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,609.64 |
*price indicative
- RS Stock No.:
- 661-478
- Mfr. Part No.:
- 40021227.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 128.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 128.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is engineered for efficiency, offering a robust storage solution ideal for both industrial and office environments. Featuring a heavy-duty, reinforced steel construction, this cabinet accommodates a total capacity of up to 1.5 tonnes, making it perfect for storing tools, documents, or other essentials safely. With six fully extendable drawers, each capable of supporting up to 75 kg, it optimises organisation while maintaining easy access. Finished with a durable powder coat in striking crimson red and light grey, it not only enhances functionality but also elevates the aesthetic of your workspace. With dimensions of 1050 mm in width, 650 mm in depth, and 1000 mm in height, this cabinet seamlessly fits into any setting.
Constructed from heavy duty sheet steel for improved durability
Features six drawers with 100 percent extension for maximised access
Drawer load capacity of 75 kg to accommodate various items securely
Drawers configured in varying heights to meet diverse storage needs
Finished in resilient powder coat paint in RAL 3004 crimson red and RAL 7035 light grey
Compact dimensions facilitate space efficient storage solutions
Designed for versatility in both industrial and office environments
Related links
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Red
