Bott Cabinet 6, Steel, 1 m x 650mm x 1.05 m, Grey
- RS Stock No.:
- 663-807
- Mfr. Part No.:
- 40021227.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,609.64
(exc. VAT)
PHP165,322.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,609.64 |
*price indicative
- RS Stock No.:
- 663-807
- Mfr. Part No.:
- 40021227.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 128.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 128.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed to optimise storage in both industrial and office environments. Featuring a robust, reinforced steel construction, this cabinet can support a remarkable total capacity of up to 1.5 tonnes while ensuring that every drawer extends fully for hassle-free access. Finished in a durable powder coat with an anthracite grey and light grey colour scheme, it effortlessly merges functionality with modern aesthetics. With a variety of drawer heights, this cabinet is highly adaptable, making it ideal for various tools and equipment organisation needs.
Constructed with heavy duty reinforced steel for exceptional durability
Each drawer provides 100 percent extension for maximum accessibility
Includes 6 drawers with varying heights to accommodate diverse items
Drawer load capacity of 75 kg ensures reliable support for heavy tools
Finished in a sleek RAL 7016 anthracite grey and RAL 7035 light grey powder coat for a contemporary look
Easy to integrate into various environments from garages to workshops
Designed for quick and simple assembly saving time and effort
Related links
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Grey
