Bott Cabinet 8, Steel, 1.2 m x 650mm x 1.05 m, Blue
- RS Stock No.:
- 661-236
- Mfr. Part No.:
- 40021039.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP177,500.37
(exc. VAT)
PHP198,800.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,500.37 |
*price indicative
- RS Stock No.:
- 661-236
- Mfr. Part No.:
- 40021039.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 152.51kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 152.51kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is the ultimate storage solution for heavy-duty applications. Designed with a robust steel frame, it supports a remarkable total capacity of up to 1.5 tonnes. Each drawer extends fully, offering effortless access to contents while ensuring optimal organisation. Finished in stylish RAL 5010 gentian blue complemented with light grey accents, this cabinet not only enhances workspace aesthetics but also guarantees durability with its powder-coated surface. It accommodates various equipment sizes, ensuring you have the space you need right at your fingertips.
Constructed from heavy duty sheet steel to withstand challenging environments
8 drawers each designed for smooth 100 percent extension access
Enhanced drawer load capacity of 75kg ensures safety and reliability
Stylish powder coated finish for long lasting protection and visual appeal
Customisable drawer heights to tailor storage for various tools and supplies
Compact dimensions allow easy integration into any workspace layout
Finished in a contemporary colour scheme of gentian blue and light grey
Related links
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Blue
