Bott Cabinet 8, Steel, 1.2 m x 650mm x 525 mm, Red
- RS Stock No.:
- 662-643
- Mfr. Part No.:
- 40018069.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,177.19
(exc. VAT)
PHP136,838.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,177.19 |
*price indicative
- RS Stock No.:
- 662-643
- Mfr. Part No.:
- 40018069.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Weight | 98.54kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 8 | ||
Weight 98.54kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is expertly designed for robust storage solutions, ideal for workshops or industrial environments. Featuring a heavy-duty, reinforced steel housing, this cabinet can support a remarkable total capacity of up to 1.5 tones, ensuring it meets the demanding requirements of heavy use. With 100% extension drawers, accessibility is a breeze, allowing full view and reach of stored items. This unit's drawer configuration includes varied heights, accommodating a diverse array of tools and components. Finished in an appealing combination of RAL 3004 crimson red and RAL 7035 light grey, it not only delivers functionality but also enhances workspace aesthetics. Measuring 525x650x1200mm, this cabinet is both compact and spacious, making it an invaluable addition to any environment needing efficient storage.
Heavy-duty construction provides long-lasting durability and security
Total capacity of up to 1.5 tones supports heavy tools and equipment
100% extension drawers ensure complete access and visibility
Varied drawer heights accommodate different items, enhancing versatility
Related links
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Red
