Bott Cabinet 8, Steel, 1.2 m x 650mm x 800 mm, Red
- RS Stock No.:
- 663-650
- Mfr. Part No.:
- 40020061.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,854.26
(exc. VAT)
PHP176,796.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,854.26 |
*price indicative
- RS Stock No.:
- 663-650
- Mfr. Part No.:
- 40020061.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Weight | 130.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 8 | ||
Weight 130.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is designed to provide robust storage solutions for a variety of environments. Constructed from heavy-duty reinforced steel, it offers an impressive total capacity of up to 1.5 tones, ensuring durability in even the most demanding settings. Each drawer fully extends for easy access, making it perfect for storing tools and equipment while maintaining an organized workspace. The cabinet features a sleek powder-coated finish in a vibrant crimson red coupled with a light grey, creating an aesthetically pleasing addition to any workshop or office. With a compact size of 800mm width, 650mm depth, and 1200mm height, the cubio cabinet is the ideal structure to maximize your storage potential without sacrificing space.
Offers a total capacity of 1.5 tones for substantial storage needs
Eight fully extending drawers for effortless access to contents
Constructed with heavy-duty sheet steel for enhanced durability
Finished in durable powder coating for long-lasting protection
Related links
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 650mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Red
