Bott Cabinet 10, Steel, 1.2 m x 650mm x 800 mm, Red
- RS Stock No.:
- 661-336
- Mfr. Part No.:
- 40020065.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP178,181.11
(exc. VAT)
PHP199,562.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,181.11 |
*price indicative
- RS Stock No.:
- 661-336
- Mfr. Part No.:
- 40020065.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 145.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 145.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers offers a robust storage solution designed to meet the demands of heavy-duty usage. Constructed from reinforced steel, this cabinet showcases exceptional durability with a total capacity of up to 1.5 tones. It features 100% extension drawers, allowing for easy access to all items stored within. The cabinet is beautifully finished in a resilient powder coat paint, combining striking crimson red and light grey hues that not only enhance its aesthetic appeal but also provide additional protection against wear and tear. With precise dimensions of 800mm width, 650mm depth, and 1200mm height, it fits seamlessly into various workspaces, ensuring efficient organization and functionality.
Heavy-duty reinforced steel construction ensures long-lasting durability
Total capacity of up to 1.5 tones accommodates a wide variety of tools and equipment
100% extension drawers facilitate easy access to all contents
Elegant powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey adds style and protection
Related links
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Red
