Bott Cabinet 10, Steel, 1.2 m x 525mm x 800 mm, Red
- RS Stock No.:
- 661-460
- Mfr. Part No.:
- 40012108.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP171,067.71
(exc. VAT)
PHP191,595.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,067.71 |
*price indicative
- RS Stock No.:
- 661-460
- Mfr. Part No.:
- 40012108.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Weight | 126.09kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 10 | ||
Weight 126.09kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers is a robust storage solution designed for industrial and commercial environments. Its heavy-duty, reinforced steel construction supports a total capacity of up to 1.5 tones, ensuring it can withstand the demands of everyday use. The cabinet boasts 100% extension drawers, facilitating easy access to stored items. With a stylish finish in RAL 7035 light grey and RAL 3004 crimson red, this cabinet combines functionality with a modern aesthetic. Measuring 800mm in width, 525mm in depth, and 1200mm in height, it provides ample storage space without compromising on style. Ideal for use in workshops, warehouses, or offices, this cabinet enhances organization while maintaining a sleek profile.
Constructed with heavy-duty, reinforced steel for durability
Supports a total capacity of up to 1.5 tones
Features 10 drawers for versatile storage needs
Drawers extend fully for easy access to contents
Available in a stylish combination of light grey and crimson red
Related links
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Red
