Bott Cabinet 10, Steel, 1.2 m x 525mm x 800 mm, Grey
- RS Stock No.:
- 661-617
- Mfr. Part No.:
- 40012108.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP171,067.71
(exc. VAT)
PHP191,595.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,067.71 |
*price indicative
- RS Stock No.:
- 661-617
- Mfr. Part No.:
- 40012108.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Weight | 126.09kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 10 | ||
Weight 126.09kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers is expertly designed for efficient storage solutions, offering a robust construction with a total capacity of up to 1.5 tones. Built from reinforced sheet steel and finished in durable powder coat paint, it provides a sleek aesthetic with options in anthracite grey and light grey. Ideal for various environments, its 100% extension drawers allow for easy access to contents, making it a practical choice for workplaces needing organized storage. With a compact footprint of 800mm in width, 525mm in depth, and 1200mm in height, this cabinet blends functionality with style, making it an excellent addition for anyone seeking both durability and efficiency.
Constructed from heavy-duty, reinforced steel for maximum durability
Each drawer has a load capacity of 75kg, enabling reliable storage
Features a total of 10 drawers, providing ample space for diverse storage needs
Cabinet's design allows 100% drawer extension for easy access to items
Related links
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
