Bott Cabinet 7, Steel, 1.2 m x 525mm x 800 mm, Grey
- RS Stock No.:
- 662-126
- Mfr. Part No.:
- 40012104.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,225.21
(exc. VAT)
PHP155,932.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,225.21 |
*price indicative
- RS Stock No.:
- 662-126
- Mfr. Part No.:
- 40012104.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 104.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 104.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with seven drawers is designed to meet the demands of any workplace. Constructed from reinforced steel, it ensures durability while offering a total capacity of up to 1.5 tones. Its 100% extension drawers make accessing tools and materials effortless, enhancing efficiency. Available in a stylish combination of light grey and anthracite grey, it fits seamlessly into modern environments. With a compact design featuring dimensions of 800mm in width, 525mm in depth, and 1200mm in height, it provides ample storage without occupying excessive space. This cabinet serves as a robust solution for organizing and securing your essential items, ensuring both functionality and style in your workspace.
Heavy-duty steel housing provides unparalleled durability
100% extension of drawers allows for easy access to contents
Total capacity of 1.5 tones ensures suitability for heavy tools
Multiple drawer configurations cater to varied storage needs
Drawer load capacity of 75kg per drawer accommodates heavier items
Related links
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Grey
