Bott Cabinet 7, Steel, 900 mm x 525mm x 800 mm, Grey
- RS Stock No.:
- 663-521
- Mfr. Part No.:
- 40012029.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,914.77
(exc. VAT)
PHP134,304.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,914.77 |
*price indicative
- RS Stock No.:
- 663-521
- Mfr. Part No.:
- 40012029.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 92.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 92.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed to optimize workspace organization. With seven fully extending drawers, this cabinet offers an impressive total capacity of 1.5 tones, ensuring that it can handle even the heaviest of tools and equipment. Made from reinforced sheet steel, its durable powder-coated finish in anthracite grey and light grey not only provides a professional aesthetic but also enhances longevity. Ideal for workshops or industrial environments, its thoughtful design includes a drawer configuration that accommodates various tools, making it an indispensable addition to any work area.
Heavy-duty reinforced steel construction ensures durability under heavy loads
Up to 1.5 tone total capacity accommodates significant weight
100% extension drawers provide easy access to all stored items
Finished in RAL 7016 anthracite grey and RAL 7035 light grey for a sleek appearance
Configured with a practical mix of drawer heights to fit diverse tools and equipment
Related links
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Grey
